
The AL07F11-2S(IP) is a 2-contact receptacle connector with a current rating of 13A and a voltage rating of 850V. It is designed for panel mount and meets the military standard MIL-DTL-38999. The connector has a composite, glass, polyetherimide body with electroless nickel plating and a gold-plated copper alloy contact. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is rated for 500 mating cycles and has a resistance of 1,000,000,000 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL07F11-2S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite, Glass, Polyetherimide |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07F11-2S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.