
The AL07F11-98P(IP) is a 6-contact receptacle connector with a composite body made from glass and thermoplastic materials. The contacts are plated with gold and made from copper alloy and copper. The connector is part of the Amphe-Lite series and features a crimp termination. It is not SVHC compliant. The package type is a jam nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL07F11-98P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite, Glass, Thermoplastic |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07F11-98P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.