
The AL07F13-35P(IP) is a 22-contact receptacle with a composite body and electroless nickel plating. It features gold-plated copper alloy contacts. This receptacle is designed to meet the MIL-DTL-38999 military standard. It is available in a jam nut package type and is suitable for crimp termination. The receptacle is part of the Amphe-Lite series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL07F13-35P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07F13-35P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.