
The AL07F13-35S(IP) is a 22-contact, 128-position receptacle connector with a current rating of 5A and a voltage rating of 400V AC. It features a composite body with electroless nickel plating and gold-plated contacts. The connector is compliant with the MIL-DTL-38999 military standard and is suitable for use in harsh environments. It has a crimp termination and is available in a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL07F13-35S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Nickel |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Number of Positions | 128 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07F13-35S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
