
The AL07UD13-35P(IP) is a 22-position circular connector from Amphenol's Amphe-Lite 38999 Series III. It features a composite 13mm shell and is rated for operation between -55°C and 125°C. The connector is designed for panel, bulkhead, front side nut, or jam nut mounting and has a gold-plated contact finish. It is compliant with the MIL-DTL-38999 military standard and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL07UD13-35P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Amphe-Lite™ 38999 Series III |
| Shell Material | Composite |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07UD13-35P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.