Amphenol AN3055-28-16 technical specifications.
| Package/Case | Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 21.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AN3055-28-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
