Amphenol AN3055-36-16 technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Wire/Cable Diameter | 21.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AN3055-36-16 to view detailed technical specifications.
No datasheet is available for this part.