The AP-107BR is a waterproof power connector with copper contacts and gold plating. It features a free-hanging mount and is available in bulk packaging. Operating temperature range is from -55°C to 85°C. The connector is designed for use in solar applications.
Amphenol AP-107BR technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.