This 5-position circular connector features a stainless steel shell and brass contacts with a gold finish. It operates within a temperature range of -55°C to 85°C and is rated for 60V. The connector is packaged in bulk and can be terminated via crimping.
Sign in to ask questions about the Amphenol AP-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AP-115 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-55116, AP |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.