Sign in to ask questions about the Amphenol AP-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AP-146 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 47.21mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.