
This male connector features a brass contact material with gold plating, a straight orientation, and a solder termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for a maximum current of 500mA and has a single port.
Sign in to ask questions about the Amphenol AP-165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AP-165 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 47.21mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
