
This female 8-position cable mount connector is rated for 100V and 15A, with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is made from brass with a tin plating and has a flammability rating of UL94 V-0. The connector is designed for use in applications where a high number of mating cycles is required, with a rating of 1000 cycles. It is available in a bulk packaging quantity of 10 units.
Amphenol AP-8-11 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 98.7mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP Series |
| Termination | Screw |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-8-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
