
This RF connector adapter facilitates a straight, female-to-female connection between BNC and HD-BNC interfaces. Featuring a brass body with nickel plating and gold-plated copper center contacts, it offers a 75-ohm impedance and operates from DC up to 4 GHz. The dielectric is PTFE, and the adapter supports 500 mating cycles with a maximum operating temperature of 165°C.
Amphenol APH-BNCJ-HDBNCJ technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HD-BNC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-BNCJ-HDBNCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
