
This straight RF connector adapter facilitates a 75 Ohm impedance connection between BNC and HD-BNC interfaces, featuring male-to-female plug-to-jack configuration. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated copper center contacts for optimal signal integrity. Operating from DC up to 3 GHz with a maximum frequency of 3 GHz, this free-hanging adapter supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. RoHS compliant, this component is designed for reliable performance in various RF applications.
Amphenol APH-BNCJ-HDBNCP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.32mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HD-BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-BNCJ-HDBNCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
