This between series adapter features a brass body with nickel plating, a gold-plated center contact, and gold-plated copper contacts. It has a dielectric material of PTFE and is designed for free-hanging mounting with a straight orientation. The adapter is RoHS compliant and available in bulk packaging with 100 pieces per package. It is not radiation hardened and has a maximum frequency of 1GHz, with an impedance of 50 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol APH-BNCP-FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-BNCP-FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
