Straight RF coaxial adapter with 75 Ohm impedance, operating from 0Hz to 3GHz. Features brass body with nickel plating and gold-plated copper/brass center contacts. Dielectric is PTFE, supporting 500 mating cycles and a temperature range of -65°C to 165°C. Free-hanging mount style with a length of 28.49mm.
Amphenol APH-BNCP-HDBNCP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.49mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-BNCP-HDBNCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.