RF Adapters - Between Series BNC PLUG TO UHF PLUG
Amphenol APH-BNCP-UHFP technical specifications.
| Body Material | Brass |
| Gender Type A | Male |
| Gender Type B | Male |
| Polarity | Normal |
| Series | Between Series Adapter |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APH-BNCP-UHFP to view detailed technical specifications.
No datasheet is available for this part.