This SMA RF adapter features a straight body made of brass with a nickel plating and gold center contact plating. It has a copper contact material and a PTFE dielectric material. The adapter has a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 6GHz. It is designed for free-hanging mounting and has a maximum of 500 mating cycles. The adapter is not radiation hardened and has a 50R impedance.
Sign in to ask questions about the Amphenol APH-HDBNCJ-SMAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol APH-HDBNCJ-SMAJ technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | HD-BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-HDBNCJ-SMAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
