Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol APH-NJ-BNCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-NJ-BNCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.