The APH-NP-TNCJ between series adapter features a brass body with nickel plating and gold-plated center contact. It has a bronze contact with gold plating and a PTFE dielectric material. The adapter is designed for free-hanging mounting and has a straight orientation. It is rated for 50 ohms impedance and a maximum frequency of 11 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol APH-NP-TNCJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol APH-NP-TNCJ technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Between Series Adapter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-NP-TNCJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.