
The APH-SMAJ-MCXJ is a SMA RF connector with a brass body and gold plating. It features a 50 ohm impedance and operates at frequencies up to 6GHz. The connector is designed for free hanging applications and is available in bulk packaging. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The APH-SMAJ-MCXJ is compliant with RoHS regulations.
Amphenol APH-SMAJ-MCXJ technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-SMAJ-MCXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.