The APH-SMAP-BNCP is a between series adapter with a body made of brass and nickel-plated. It features a gold-plated center contact and gold-plated contact, with a PTFE dielectric material. The adapter has an impedance of 50 ohms and a maximum frequency of 4 GHz. It is designed for free hanging and has a straight orientation. The APH-SMAP-BNCP is compliant with RoHS regulations and is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol APH-SMAP-BNCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-SMAP-BNCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.