
Circular Push Pull Connectors 12MMBOX MT RECPT BLK 7P 1MM SKT
Amphenol APNASF2B technical specifications.
| Contact Gender | Female |
| Number of Contacts | 7 |
| Plating | Epoxy |
| Ratings | IP55 |
| Series | APN |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APNASF2B to view detailed technical specifications.
No datasheet is available for this part.
