The APSDPA2 is a 2-position, 2-contact circular connector with a nickel-plated metal shell, rated for IP67 waterproof and dust tight. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is lead-free and features a flammability rating of UL94 V-0. It is available in a bulk packaging option and has a shell size of 12mm. The connector is suitable for panel and flange mounting with solder termination.
Sign in to ask questions about the Amphenol APSDPA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol APSDPA2 technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Amphe - PPM® Sealed |
| Shell Finish | Nickel |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APSDPA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.