Sign in to ask questions about the Amphenol APSDPA7E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol APSDPA7E2 technical specifications.
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe - PPM® Sealed |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APSDPA7E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.