DIN TERMINAL BLOCKS MODULAR, RAIL-MOUNT INTERCONNECT SYSTEM
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 20A |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Series | ASMA |
| Terminal Width | 6mm |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |