The AT04-08PA-L012 is an 8-contact RCP wire housing from Amphenol, designed for crimp termination and featuring a straight body orientation. It is rated for operation between -55°C and 125°C. This wire housing is suitable for panel mount applications and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |