The AT04-08PA-LE11 is an 8-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and is rated for a maximum current of 13A. The housing is suitable for operation over the temperature range of -55°C to 125°C and is mounted via a flange mount. This component is part of the Connectors & Interconnects category, specifically designed for use in wire housing and contact applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |