The AT04-08PB is an 8-position female wire housing with crimp termination, manufactured by Amphenol. It features a black housing color and is designed for use with wire gauges between 14AWG and 20AWG. The housing has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The AT04-08PB is RoHS compliant and is packaged in bulk quantities of 270 units.
Checking distributor stock and pricing after the page loads.
Amphenol AT04-08PB technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 45.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 36.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |