This 8-position wire housing features a black housing color and a crimp termination type. It is designed for use with 14-20AWG wire and is available in bulk packaging. The housing is made of a durable material and is suitable for use in a variety of applications. The product is RoHS compliant and is part of the Amphenol AT Series. It is a cable mount type connector, suitable for free hanging or cable mounting.
Amphenol AT04-08PB-EC01 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Black |
| Length | 36.36mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PB-EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.