The AT04-08PC-EC01 is an 8-position wire housing from Amphenol, featuring a green color with a straight orientation. It is designed for crimp termination and supports wire gauges from 14 to 20 AWG. This wire housing is available in bulk packaging with 270 units per package and is compliant with RoHS regulations.
Amphenol AT04-08PC-EC01 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Housing Color | Green |
| Length | 36.36mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PC-EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.