
The AT04-08PC-MM01 is an 8-position wire housing from Amphenol with a green color and a max current rating of 13A. It is designed for free hanging or cable mount applications and can operate within a temperature range of -55°C to 125°C. The housing is made of a green material and is available in bulk packaging with 270 units per package. The wire gauge range is from 14AWG to 20AWG. This product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol AT04-08PC-MM01 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Housing Color | Green |
| Length | 36.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |