
The AT04-08PC-SS01 is an 8-position wire housing from Amphenol, featuring a green color and 22AWG wire/cable gauge. It is designed for crimp termination and can operate within a temperature range of -55°C to 125°C. The housing is available in bulk packaging with 270 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Type | Male Pin |
| Housing Color | Green |
| Length | 36.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |