This 8-position, 2-row wire housing features a brown color and crimp termination for wire gauges between 14 and 20 AWG. It is available in bulk packaging with 270 units per package. The housing is made of a RoHS-compliant material and is suitable for free-hanging or cable mounting. The wire housing is designed for use with male pin contacts and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol AT04-08PD technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Depth | 45.7mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 36.36mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |