
The AT04-08PD-MM01 is an 8-position wire housing with a 2-row configuration, designed for free-hanging or cable mounting. It features a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. The housing is made of brown-colored material and is RoHS compliant, making it suitable for various applications.
Amphenol AT04-08PD-MM01 technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Housing Color | Brown |
| Length | 36.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PD-MM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.