The AT04-08PD-SS01 is an 8-position wire housing from Amphenol, featuring a brown color and 16AWG wire/cable gauge. It has a crimp termination and is designed for free hanging or cable mounting. The housing is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Brown |
| Length | 36.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |