
The AT04-12PA-MM01 is a 12-position, 2-row wire housing from Amphenol, designed for crimp termination of wires between 14-20AWG. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and features a grey housing and contacts. It is available in bulk packaging with 220 units per package.
Amphenol AT04-12PA-MM01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 51.7mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 40.45mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PA-MM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
