Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PA-PM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-12PA-PM01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 50.5mm |
| Housing Color | Grey |
| Length | 47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PanelMate™ AT |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PA-PM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
