
The AT04-12PA-PM02 is a 12-position, 2-row wire housing from Amphenol, featuring 12 male pin contacts with crimp termination. It is designed for panel mount applications and is available in bulk packaging with 220 units per package. The wire housing is RoHS compliant and suitable for use in a variety of industries. The PanelMate AT series is a line of connectors and interconnects from Amphenol, offering a range of solutions for electrical connections.
Amphenol AT04-12PA-PM02 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PanelMate™ AT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PA-PM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.