
12-Way Receptacle Male Connector with Strain Relief and Endcap, .053-.120 Reduced Seal, A Position Key
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Receptacle |
| Gender | Female |
| Number of Positions | 12 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
