Conn Rectangular PIN 12 POS Solder ST Thru-Hole Automotive
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |