The AT04-12PB-PM14 is a 12-contact RCP wire housing with crimp termination, designed for panel mount applications. It features a straight body orientation and operates over a temperature range of -55°C to 125°C. With a maximum current rating of 13A, this housing is suitable for a variety of electrical connections. The housing is manufactured by Amphenol and is part of the wire housing and contact category.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |