The AT04-12PB-RD01 is a 12-position wire housing from Amphenol, designed for free hanging or cable mounting. It features a black housing with a maximum operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The housing is available in bulk packaging with 220 units per package.
Sign in to ask questions about the Amphenol AT04-12PB-RD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-12PB-RD01 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Black |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PB-RD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.