This 12-position 2-row wire housing is made of black plastic and features a crimp termination for secure connections. It is designed for use with wire gauges ranging from 14AWG to 20AWG. The housing is free hanging and cable mountable, with a packaging quantity of 220 units in bulk packaging. The product is RoHS compliant and part of the AT Series from Amphenol.
Amphenol AT04-12PC-EC01 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 51.7mm |
| Housing Color | Black |
| Length | 40.45mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PC-EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.