The AT04-12PC-LE07 is a 12-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and is rated for a maximum current of 13A. The housing is suitable for use in temperatures ranging from -55°C to 125°C and is mounted via flange. This component is categorized under wire housings and contacts, specifically for crimp and IDC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PC-LE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PC-LE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.