The AT04-12PC-PM12 is a 12-contact RCP wire housing designed for crimp termination. It features a straight body orientation and is suitable for panel mounting. The housing operates within a temperature range of -55°C to 125°C and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PC-PM12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PC-PM12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.