The AT04-12PC-RD01 is a 12-position female crimp wire housing from Amphenol, designed for use in free-hanging or cable mount applications. It features a green housing color and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The housing is suitable for wire gauges between 20AWG and 14AWG. The AT04-12PC-RD01 is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PC-RD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-12PC-RD01 technical specifications.
| Color | Black, Green |
| Contact Type | Male Pin |
| Depth | 50.5mm |
| Gender | Female |
| Housing Color | Green |
| Length | 40.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PC-RD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.