This 12-position wire housing is designed for cable mount applications, with a maximum current rating of 13A and an operating temperature range of -55°C to 125°C. The housing is made of green material and has a crimp termination. It is available in bulk packaging with 220 units per package. The wire housing is RoHS compliant and part of the AT Series.
Amphenol AT04-12PC-SS01 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Housing Color | Green |
| Length | 40.45mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PC-SS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.