
The AT04-12PD is a 12-position female crimp wire housing with a 2-row configuration, suitable for use with wire gauges ranging from 14AWG to 20AWG. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The housing is made of brown material and has a brown color. It is available in bulk packaging with 220 units per package. The AT04-12PD is RoHS compliant and is part of the AT Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-12PD technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Depth | 22.2mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 50.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
