The AT04-12PD-BL05 is a 12-contact RCP crimp wire housing with a straight body orientation, suitable for flange mounting. It has a termination method of crimp and a maximum current rating of 13 amps. The housing is designed to operate within a temperature range of -55°C to 125°C. This component is part of the Amphenol product line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PD-BL05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PD-BL05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.